+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 3710

CR meter; LCD; (5999); R range: 600Ω,6kΩ,60kΩ,600kΩ,6MΩ,60MΩ


Manufacturer: PEAKTECH

Manufacturer part number:
P 3710
TME Symbol:
PKT-P3710

Specification

Manufacturer
PEAKTECH
Type of meter
CR meter
Kind of display used
LCD
Display parameters
(5999)
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
6nF/60nF/0.6µF/6µF/60µF/600µF/6mF/60mF
Capacitance measuring accuracy
±(3%+ 3 digit)
Resistance measuring accuracy
±(1.2%+2 digit)
Diode test
1mA @2.8V
Continuity test
acoustic indication, <30Ω
Measurement
capacitance, continuity, resistance
Dimensions
181x35x20mm
Standard equipment
user's manual
Battery/ rechargeable battery
  • battery LR44 1,5V x2
Power supply
  • battery LR44 1,5V x2
Measuring instrument features
  • automatic power-off
  • low battery indicator
Gross weight162.49 g

WATCH VIDEO

See other products in this category: LCR Meter PEAKTECH,
*
P 3710
7 in TME stock
Net price for quantities from 1 pcs - 44.91 USDGross price for quantities from 1 pcs - 44.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.