+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 4940

Infrared thermometer; LCD; -50÷600°C; Accur.(IR): ±1.5°C; ε: 0,95

NEW

Manufacturer: PEAKTECH

Manufacturer part number:
P 4940
TME Symbol:
PKT-P4940

Specification

Manufacturer
PEAKTECH
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring range
-50...600°C
Non-contact temperature measuring accuracy
±1.5°C
Non-contact temperature measuring resolution
0.1°C
Optical resolution
12:1
Emissivity value
0,95
Response time
<0.5s
Measurement
non-contact temeprature (IR)
Measuring unit
°C, °F
Illumination
yes
Power supply
  • battery AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • HOLD function
Battery/ rechargeable battery
  • battery AAA 1,5V x2
Gross weight150 g
See other products in this category: Pirometers PEAKTECH,
*
P 4940
0 in TME stock
Net price for quantities from 1 pcs - 27.88 USDGross price for quantities from 1 pcs - 27.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.