+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 5002

Tester: tester; LED; 25mA; 0÷300VDC; 100÷240VAC


Manufacturer: PEAKTECH

Manufacturer part number:
P 5002
TME Symbol:
PKT-P5002

Specification

Manufacturer
PEAKTECH
Type of tester
tester
Kind of display used
LED
Maximum output current
25mA
Output voltage
0...300V DC
Dimensions
126x77x36m
Measuring instruments application
electrolytic capacitors, single LEDs or LED panels, Zener diodes
Standard equipment
  • case
  • crocodile clips
  • mains cable
  • test leads
  • test probes
Measuring instrument features
  • automatic and safe test
  • robust structure
Supply voltage
  • 100...240V AC
Gross weight508.2 g
Certificates

WATCH VIDEO

See other products in this category: Laboratory instruments - Others PEAKTECH,
*
P 5002
7 in TME stock
Net price for quantities from 1 pcs - 62.37 USDGross price for quantities from 1 pcs - 62.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.