+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 7046

Test leads; Umax: 50VAC,120VDC; Imax: 10A; Len: 0.25m

Manufacturer: PEAKTECH

Manufacturer part number:
P 7046
TME Symbol:
PKT-P7046

Specification

Manufacturer
PEAKTECH
Type of test accessories
test leads
Max. voltage
50V AC, 120V DC
Maximum current
10A
Cable length
0.25m
Kit contents
test leads x4
Colour
black, blue, red, yellow
Connector variant
  • non-insulated
  • with 4mm axial socket
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight83.2 g
See other products in this category: Test Leads - Sets PEAKTECH,
*
P 7046
39 in TME stock
Net price for quantities from 1 set - 7.92 USDGross price for quantities from 1 set - 7.92 USD
No. of complete sets (Multiplicity: 1)