+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TKS-8

Test leads; Inom: 10A; Len: 1.2m; insulated; black,red; 2pcs.


Manufacturer: PEAKTECH

Manufacturer part number:
TKS-8
TME Symbol:
PKT-TKS-8

Specification

Manufacturer
PEAKTECH
Type of test accessories
test leads
Current rating
10A
Cable length
1.2m
Connector variant
insulated
Colour
black, red
Wire insulation material
PVC
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Quantity in set/package
2pcs.
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Gross weight109.82 g
See other products in this category: Test Leads - Sets PEAKTECH,
*
TKS-8
123 in TME stock
Net price for quantities from 1 set - 9.93 USDGross price for quantities from 1 set - 9.93 USD
Net price for quantities from 3 set - 9.25 USDGross price for quantities from 3 set - 9.25 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.