+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03-02-03419

Trash bags; polyetylene LD; yellow; 35l; 50pcs.


Manufacturer: PLAST

Manufacturer part number:
03-02-03419
TME Symbol:
PL.03-02-03419

Specification

Manufacturer
PLAST
Type of storage accessories
trash bags
Material
polyetylene LD
Colour
yellow
Capacity
35l
Quantity in set/package
50pcs.
Gross weight459 g
See other products in this category: Packing PLAST,
*
03-02-03419
16 in TME stock
Net price for quantities from 1 rol - 2.61 USDGross price for quantities from 1 rol - 2.61 USD
Net price for quantities from 5 rol - 2.32 USDGross price for quantities from 5 rol - 2.32 USD
Net price for quantities from 10 rol - 2.10 USDGross price for quantities from 10 rol - 2.10 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 rol