+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07-01-1012

Tarpaulin; L: 12m; Width: 10m; polyetylene; blue; with metal rings


Manufacturer: AGRO-LAND

Manufacturer part number:
07-01-1012
TME Symbol:
PL.07-01-1012

Specification

Manufacturer
AGRO-LAND
Type of storage accessories
tarpaulin
Length
12m
Width
10m
Material
polyetylene
Colour
blue
Version
with metal rings
Resistance to
fungi and molds, UV rays, water
Grammage
50g/m2
Surface
120m2
Gross weight6.4823 kg
See other products in this category: Packing AGRO-LAND,
*
07-01-1012
10 in TME stock
Net price for quantities from 1 pcs - 45.14 USDGross price for quantities from 1 pcs - 45.14 USD
Net price for quantities from 3 pcs - 40.63 USDGross price for quantities from 3 pcs - 40.63 USD
Net price for quantities from 6 pcs - 36.11 USDGross price for quantities from 6 pcs - 36.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 3 pcs