+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07-01-7612

Rubber bands; Width: 1.5mm; Thick: 1.5mm; rubber; white; Ø: 60mm; 1kg


Manufacturer: PLAST

Manufacturer part number:
07-01-7612
TME Symbol:
PL.07-01-7612

Specification

Manufacturer
PLAST
Type of storage accessories
rubber bands
Width
1.5mm
Thickness
1.5mm
Material
rubber
Colour
white
Diameter
60mm
Net weight
1kg
Gross weight1.0109 kg
See other products in this category: Packing PLAST,
*
07-01-7612
23 in TME stock
Net price for quantities from 1 pcg - 6.55 USDGross price for quantities from 1 pcg - 6.55 USD
Net price for quantities from 5 pcg - 5.82 USDGross price for quantities from 5 pcg - 5.82 USD
Net price for quantities from 10 pcg - 5.28 USDGross price for quantities from 10 pcg - 5.28 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.