+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07-01-7623

Rubber bands; Width: 3mm; Thick: 1.5mm; rubber; red; Ø: 60mm; 1kg


Manufacturer: PLAST

Manufacturer part number:
07-01-7623
TME Symbol:
PL.07-01-7623

Specification

Manufacturer
PLAST
Type of storage accessories
rubber bands
Width
3mm
Thickness
1.5mm
Material
rubber
Colour
red
Diameter
60mm
Net weight
1kg
Gross weight1.0115 kg
See other products in this category: Packing PLAST,
*
07-01-7623
7 in TME stock
Net price for quantities from 1 pcg - 6.55 USDGross price for quantities from 1 pcg - 6.55 USD
Net price for quantities from 5 pcg - 5.82 USDGross price for quantities from 5 pcg - 5.82 USD
Net price for quantities from 10 pcg - 5.28 USDGross price for quantities from 10 pcg - 5.28 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.