+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07-04-0608

Tarpaulin; L: 8m; Width: 6m; polyetylene; silver-brown; 210g/m2


Manufacturer: PLAST

Manufacturer part number:
07-04-0608
TME Symbol:
PL.07-04-0608

Specification

Manufacturer
PLAST
Type of storage accessories
tarpaulin
Length
8m
Width
6m
Material
polyetylene
Colour
silver-brown
Version
with metal rings
Resistance to
fungi and molds, UV rays, water
Grammage
210g/m2
Surface
48m2
Gross weight9.28695 kg
Certificates
See other products in this category: Packing PLAST,
*
07-04-0608
3 in TME stock
Net price for quantities from 1 pcs - 42.95 USDGross price for quantities from 1 pcs - 42.95 USD
Net price for quantities from 4 pcs - 40.27 USDGross price for quantities from 4 pcs - 40.27 USD
Net price for quantities from 8 pcs - 37.58 USDGross price for quantities from 8 pcs - 37.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.