+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07-06-0404

Tarpaulin; L: 4m; Width: 4m; polyetylene; transparent; 100g/m2; 16m2


Manufacturer: PLAST

Manufacturer part number:
07-06-0404
TME Symbol:
PL.07-06-0404

Specification

Manufacturer
PLAST
Type of storage accessories
tarpaulin
Length
4m
Width
4m
Material
polyetylene
Colour
transparent
Version
with metal rings
Resistance to
fungi and molds, UV rays, water
Grammage
100g/m2
Surface
16m2
Application
construction
Gross weight1.7625 kg
Certificates
See other products in this category: Packing PLAST,
*
07-06-0404
0 in TME stock
Net price for quantities from 1 pcs - 8.12 USDGross price for quantities from 1 pcs - 8.12 USD
Net price for quantities from 4 pcs - 7.61 USDGross price for quantities from 4 pcs - 7.61 USD
Net price for quantities from 12 pcs - 7.11 USDGross price for quantities from 12 pcs - 7.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.