+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02-05-1540

Self-seal bag; L: 400mm; Width: 150mm; Thick: 45um; polyetylene


Manufacturer: PLAST

Manufacturer part number:
02-05-1540
TME Symbol:
PL.TOR150X400

Specification

Manufacturer
PLAST
Type of storage accessories
self-seal bag
Length
0.4m
Width
0.15m
Thickness
45µm
Material
polyetylene
Colour
transparent
Closing system
self-seal
Quantity in set/package
100pcs.
Features of storage accessories
  • protect from moisture, dust etc.
  • used several times
Gross weight578 g
See other products in this category: Packing PLAST,
*
02-05-1540
6 in TME stock
Net price for quantities from 1 pcg - 5.47 USDGross price for quantities from 1 pcg - 5.47 USD
Net price for quantities from 10 pcg - 4.95 USDGross price for quantities from 10 pcg - 4.95 USD
Net price for quantities from 50 pcg - 4.38 USDGross price for quantities from 50 pcg - 4.38 USD
Net price for quantities from 100 pcg - 4.11 USDGross price for quantities from 100 pcg - 4.11 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcgCardboard = 20 pcg