+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02-05-2434

Self-seal bag; L: 340mm; Width: 240mm; Thick: 45um; polyetylene

Manufacturer: PLAST

Manufacturer part number:
02-05-2434
TME Symbol:
PL.TOR240X340

Specification

Manufacturer
PLAST
Type of storage accessories
self-seal bag
Length
340mm
Width
240mm
Thickness
45µm
Material
polyetylene
Colour
transparent
Closing system
self-seal
Quantity in set/package
100pcs.
Features of storage accessories
  • protect from moisture, dust etc.
  • used several times
Gross weight798.1 g
See other products in this category: Packing PLAST,
*
02-05-2434
6 in TME stock
Net price for quantities from 1 pcg - 7.46 USDGross price for quantities from 1 pcg - 7.46 USD
Net price for quantities from 10 pcg - 6.63 USDGross price for quantities from 10 pcg - 6.63 USD
Net price for quantities from 50 pcg - 6.01 USDGross price for quantities from 50 pcg - 6.01 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.