+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02-05-0818

Self-seal bag; L: 180mm; Width: 80mm; Thick: 40um; polyetylene


Manufacturer: PLAST

Manufacturer part number:
02-05-0818
TME Symbol:
PL.TOR80X180

Specification

Manufacturer
PLAST
Type of storage accessories
self-seal bag
Length
0.18m
Width
80mm
Thickness
40µm
Material
polyetylene
Colour
transparent
Closing system
self-seal
Quantity in set/package
100pcs.
Features of storage accessories
  • protect from moisture, dust etc.
  • used several times
Gross weight154.2 g
See other products in this category: Packing PLAST,
*
02-05-0818
19 in TME stock
Net price for quantities from 1 pcg - 1.80 USDGross price for quantities from 1 pcg - 1.80 USD
Net price for quantities from 10 pcg - 1.60 USDGross price for quantities from 10 pcg - 1.60 USD
Net price for quantities from 50 pcg - 1.45 USDGross price for quantities from 50 pcg - 1.45 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcg