+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PL2S6-6000TL

RJ 45 coupler; silver; on cable; Cat 6; metal; without tools


Manufacturer: LANBERG

Manufacturer part number:
PL2S6-6000TL
TME Symbol:
PL2S6-6000TL

Specification

Manufacturer
LANBERG
Type of network accessories
RJ 45 coupler
Colour
silver
Mounting
on cable
Ethernet category
Cat 6
Enclosure material
metal
Electrical mounting
without tools
Wire size
26AWG...22AWG
Operating temperature
-25...68°C
Gross weight33.7 g
Certificates
EAN code5901969428292
See other products in this category: Computer Accessories - Others LANBERG,
*
PL2S6-6000TL
52 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.69 USDGross price for quantities from 1 pcs - 3.69 USD
Net price for quantities from 3 pcs - 3.17 USDGross price for quantities from 3 pcs - 3.17 USD
Net price for quantities from 5 pcs - 2.83 USDGross price for quantities from 5 pcs - 2.83 USD
Net price for quantities from 10 pcs - 2.47 USDGross price for quantities from 10 pcs - 2.47 USD