+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170

Pliers; side,cutting; 130mm; with side face


Manufacturer: PLATO

Manufacturer part number:
170
TME Symbol:
PLATO-170

Specification

Manufacturer
PLATO
Type of tool
pliers
Kind of pliers
cutting, side
Cutting range
coper wire Ø1mm max
Pliers length
130mm
Kind of cut
with side face
Oblique pliers/knives features
  • handles with plastic grips
  • pointed head
  • return spring
Dimensions
Gross weight57.75 g
See other products in this category: Cutting Pliers PLATO,
*
170
263 in TME stock
Net price for quantities from 1 pcs - 8.47 USDGross price for quantities from 1 pcs - 8.47 USD
Net price for quantities from 5 pcs - 7.92 USDGross price for quantities from 5 pcs - 7.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs