+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLB43015PV

Safety sign; self-adhesive folie; W: 53mm; H: 77mm; yellow

Manufacturer: PARTEX

Manufacturer part number:
PLB43015PV
TME Symbol:
PLB43015PV

Specification

Manufacturer
PARTEX
Type of OSH component
safety sign
Material
self-adhesive folie
Width
53mm
Height
77mm
Colour
yellow
No. of labels
20pcs.
Gross weight39.83 g
Certificates

WATCH VIDEO

See other products in this category: Safety Signs PARTEX,
*
PLB43015PV
10 in TME stock
Net price for quantities from 1 set - 16.83 USDGross price for quantities from 1 set - 16.83 USD
Net price for quantities from 3 set - 15.15 USDGross price for quantities from 3 set - 15.15 USD
Net price for quantities from 5 set - 13.47 USDGross price for quantities from 5 set - 13.47 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 set