+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLB43017PV

Safety sign; self-adhesive folie; W: 78mm; H: 108mm; white

Manufacturer: PARTEX

Manufacturer part number:
PLB43017PV
TME Symbol:
PLB43017PV

Specification

Manufacturer
PARTEX
Type of OSH component
safety sign
Material
self-adhesive folie
Width
78mm
Height
108mm
Colour
white
No. of labels
10pcs.
Gross weight40 g
Certificates

WATCH VIDEO

See other products in this category: Safety Signs PARTEX,
*
PLB43017PV
5 in TME stock
Net price for quantities from 1 set - 16.86 USDGross price for quantities from 1 set - 16.86 USD
Net price for quantities from 3 set - 15.17 USDGross price for quantities from 3 set - 15.17 USD
Net price for quantities from 5 set - 13.49 USDGross price for quantities from 5 set - 13.49 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 set