+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of Socket | integrated circuits | |
Application | PLCC28 | |
Electrical mounting | THT | |
Contact material | phosphor bronze | |
Contact plating | tinned | |
Max. operating current | 1A | |
Soldering temperature | 260°C / 10 s |