+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLCC-28SMD

Socket: integrated circuits; PLCC28; SMT; phosphor bronze; tinned


Manufacturer: NINIGI

Manufacturer part number:
PLCC-28SMD
TME Symbol:
PLCC-28SMD

Specification

Manufacturer
NINIGI
Type of Socket
integrated circuits
Application
PLCC28
Electrical mounting
SMT
Contact material
phosphor bronze
Contact plating
tinned
Max. operating current
1A
Max. contact resistance:
30mΩ
Mechanical mounting
on PCBs
Gross weight1.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PLCC sockets NINIGI,
*
PLCC-28SMD
2173 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 2 pcs - 1.17 USDGross price for quantities from 2 pcs - 1.17 USD
Net price for quantities from 10 pcs - 0.93 USDGross price for quantities from 10 pcs - 0.93 USD
Net price for quantities from 32 pcs - 0.70 USDGross price for quantities from 32 pcs - 0.70 USD
Net price for quantities from 96 pcs - 0.51 USDGross price for quantities from 96 pcs - 0.51 USD
Net price for quantities from 320 pcs - 0.42 USDGross price for quantities from 320 pcs - 0.42 USD