+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLT.6SM-C

Cable tie; L: 71mm; W: 1.8mm; natural; polyamide; 36N; Ømax: 15mm


Manufacturer: PANDUIT

Manufacturer part number:
PLT.6SM-C
TME Symbol:
PLT.6SM-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
71mm
Tie width
1.8mm
Colour
natural
Tie material
polyamide
Tie strength
36N
Loop diameter max
15mm
Operating temperature
-60...85°C
Manufacturer series
Pan-Ty® PLT
Gross weight0.091 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT.6SM-C
44600 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 1 000 pcsCardboard = 20 000 pcs