+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA PLUGL128-6GTC

Display: OLED; graphical; 2.9"; 128x64; Dim: 82x67x15mm; PIN: 26


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA PLUGL128-6GTC
TME Symbol:
PLUGL128-6GTC

Specification

Manufacturer
DISPLAY VISIONS
Type of display
OLED
Kind of display
graphical
Screen size
2.9"
Display resolution
128x64
Dimensions
82x67x15mm
Window dimensions (H x W)
32.94x60.78mm
Number of pins
26
Contacts pitch
2.54mm
Tape pitch
0.5mm
Touchpad
capacitive
Supply voltage
  • 3.1...5.25V DC
Interface
  • I2C
  • RS232
  • SPI
  • USB
Gross weight200 g
Certificates

WATCH VIDEO

See other products in this category: Graphical OLED displays DISPLAY VISIONS,
*
EA PLUGL128-6GTC
0 in TME stock
Net price for quantities from 1 pcs - 165.08 USDGross price for quantities from 1 pcs - 165.08 USD
Net price for quantities from 3 pcs - 160.56 USDGross price for quantities from 3 pcs - 160.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.