+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM2E-2LJE-SD

IR transmitter; 840÷870nm; transparent; 755mW; 130°; 1.5÷2.3VDC


Manufacturer: ProLight Opto

Manufacturer part number:
PM2E-2LJE-SD
TME Symbol:
PM2E-2LJE-SD

Specification

Manufacturer
ProLight Opto
Type of diode
IR transmitter
Wavelength
840...870nm
LED lens
transparent
Radiant power
755mW
Viewing angle
130°
Operating voltage
1.5...2.3V DC
Dimensions
Ø7.26mm
LED current
1A
LED version
EMITER
Manufacturer series
Proeon
Gross weight0.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs ProLight Opto,
See other products from this series.:
*
PM2E-2LJE-SD
990 in TME stock
Net price for quantities from 1 pcs - 2.54 USDGross price for quantities from 1 pcs - 2.54 USD
Net price for quantities from 5 pcs - 1.56 USDGross price for quantities from 5 pcs - 1.56 USD
Net price for quantities from 25 pcs - 1.19 USDGross price for quantities from 25 pcs - 1.19 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 500 pcs - 0.96 USDGross price for quantities from 500 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs