+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM6B-3LFE-B

Power LED; RGB; EMITER; 130°; 350mA; 3W; Ø6mm; SMD


Manufacturer: ProLight Opto

Manufacturer part number:
PM6B-3LFE-B
TME Symbol:
PM6B-3LFE-B

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
RGB
LED version
EMITER
Viewing angle
130°
LED current
350mA
Wavelength
460...465nm, 520...530nm, 620...630nm
Maximum power
3W
Dimensions
Ø6mm
Mounting
SMD
LED lens
transparent
Shape
lambertian
Luminosity of red colour
44...52lm
Operating voltage
1.9...2.5/2.8...3.4/2.9...3.5V DC
Luminosity of green colour
79...93lm
Luminosity of blue colour
19...22lm
Gross weight0.572 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Colour power LEDs - Emiter ProLight Opto,
*
PM6B-3LFE-B
1269 in TME stock
Net price for quantities from 1 pcs - 2.15 USDGross price for quantities from 1 pcs - 2.15 USD
Net price for quantities from 5 pcs - 1.62 USDGross price for quantities from 5 pcs - 1.62 USD
Net price for quantities from 25 pcs - 1.33 USDGross price for quantities from 25 pcs - 1.33 USD
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs