+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMA-KB-03-Q2S

Fuse holder; 6.3x32mm; 10A; 250VAC; on panel; UL94V-1; phenolic

Manufacturer: OPTIFUSE

Manufacturer part number:
PMA-KB-03-Q2S
TME Symbol:
PMA-KB-03-Q2S

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Maximum current
10A
Rated voltage
250V AC
Mounting
on panel
Flammability rating
UL94V-1
Body material
phenolic
Leads
connectors, for soldering
Leads dimensions
6.4mm
Mounting hole dimensions
Ø13.2mm
Cap type
bayonet cap
Panel thickness
0.5...6.5mm
Contact material
brass
Contact plating
nickel plated
Body dimensions
Ø17.5x39.9mm
Gross weight11.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Fuseholders OPTIFUSE,
*
PMA-KB-03-Q2S
7 in TME stock
Net price for quantities from 1 pcs - 3.08 USDGross price for quantities from 1 pcs - 3.08 USD
Net price for quantities from 9 pcs - 2.87 USDGross price for quantities from 9 pcs - 2.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.