+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMA-KB-08-Q1S

Fuse holder; 6.3x32mm; 10A; 250VAC; on panel; UL94V-0


Manufacturer: OPTIFUSE

Manufacturer part number:
PMA-KB-08-Q1S
TME Symbol:
PMA-KB-08-Q1S

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Maximum current
10A
Rated voltage
250V AC
Mounting
on panel
Flammability rating
UL94V-0
Body material
thermoplastic
Leads
connectors, for soldering
Leads dimensions
4.8mm
Cap type
bayonet cap
Panel thickness
1...3.5mm
Contact material
copper
Body dimensions
Ø19.1x44.5mm
Gross weight10.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Fuseholders OPTIFUSE,
*
PMA-KB-08-Q1S
15 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts