+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMA-KS-01-SOS

Fuse holder; 6.3x32mm; 10A; 250VAC; on panel; bakelite


Manufacturer: OPTIFUSE

Manufacturer part number:
PMA-KS-01-SOS
TME Symbol:
PMA-KS-01-SOS

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Maximum current
10A
Rated voltage
250V AC
Mounting
on panel
Body material
bakelite
Leads
for soldering
Mounting hole dimensions
Ø16mm
Cap type
screw in
Panel thickness
0.5...4.5mm
Contact material
copper
Contact plating
nickel plated
Body dimensions
Ø19.3x44.5mm
Gross weight11.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Fuseholders OPTIFUSE,
*
PMA-KS-01-SOS
0 in TME stock
Net price for quantities from 1 pcs - 6.95 USDGross price for quantities from 1 pcs - 6.95 USD
Net price for quantities from 20 pcs - 6.39 USDGross price for quantities from 20 pcs - 6.39 USD
Net price for quantities from 100 pcs - 5.84 USDGross price for quantities from 100 pcs - 5.84 USD
Net price for quantities from 200 pcs - 5.28 USDGross price for quantities from 200 pcs - 5.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.