+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PME271M622KR30

Capacitor: paper; X2; 220nF; Pitch: 20.3mm; ±10%; THT; PME271M


Manufacturer: KEMET

Manufacturer part number:
PME271M622KR30
TME Symbol:
PME271M622KR30

Specification

Manufacturer
KEMET
Type of capacitor
paper
Kind of capacitor
X2
Capacitance
0.22µF
Terminal pitch
20.3mm
Tolerance
±10%
Mounting
THT
Manufacturer series
PME271M
Operating voltage
275V AC, 630V DC
Alias
P276CP224K275A
Body dimensions
24x11.3x16.5mm
Pulse resistance
600V/μs
Lead length
30mm
Operating temperature
-40...110°C
Gross weight6.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Paper capacitors KEMET,
See other products from this series.:
*
PME271M622KR30
960 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 2 pcs - 2.30 USDGross price for quantities from 2 pcs - 2.30 USD
Net price for quantities from 5 pcs - 1.94 USDGross price for quantities from 5 pcs - 1.94 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 21 pcs - 1.58 USDGross price for quantities from 21 pcs - 1.58 USD
Net price for quantities from 50 pcs - 1.43 USDGross price for quantities from 50 pcs - 1.43 USD
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.36 USD
Net price for quantities from 150 pcs - 1.33 USDGross price for quantities from 150 pcs - 1.33 USD
Net price for quantities from 600 pcs - 1.26 USDGross price for quantities from 600 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcs