+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PME271M660KR30

Capacitor: paper; X2; 600nF; Pitch: 25.4mm; ±10%; THT; PME271M


Manufacturer: KEMET

Manufacturer part number:
PME271M660KR30
TME Symbol:
PME271M660KR30

Specification

Manufacturer
KEMET
Type of capacitor
paper
Kind of capacitor
X2
Capacitance
0.6µF
Terminal pitch
25.4mm
Tolerance
±10%
Mounting
THT
Manufacturer series
PME271M
Operating voltage
275V AC, 630V DC
Alias
P276EL604K275A
Body dimensions
30.5x15.3x22mm
Pulse resistance
400V/μs
Lead length
30mm
Operating temperature
-40...110°C
Gross weight14.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Paper capacitors KEMET,
See other products from this series.:
*
PME271M660KR30
0 in TME stock
Net price for quantities from 1 pcs - 4.69 USDGross price for quantities from 1 pcs - 4.69 USD
Net price for quantities from 10 pcs - 3.35 USDGross price for quantities from 10 pcs - 3.35 USD
Net price for quantities from 18 pcs - 3.25 USDGross price for quantities from 18 pcs - 3.25 USD
Net price for quantities from 50 pcs - 3.13 USDGross price for quantities from 50 pcs - 3.13 USD
Net price for quantities from 75 pcs - 3.08 USDGross price for quantities from 75 pcs - 3.08 USD
Net price for quantities from 150 pcs - 3.03 USDGross price for quantities from 150 pcs - 3.03 USD
Net price for quantities from 525 pcs - 3.00 USDGross price for quantities from 525 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 75 pcs