+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMG-KB-02-Q2S

Fuse holder; 10.3x38.1mm; 30A; 600VAC; on panel; bakelite

Manufacturer: OPTIFUSE

Manufacturer part number:
PMG-KB-02-Q2S
TME Symbol:
PMG-KB-02-Q2S

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse size
10.3x38.1mm
Maximum current
30A
Rated voltage
600V AC
Mounting
on panel
Body material
bakelite
Leads
connectors, for soldering
Leads dimensions
6.4mm
Mounting hole dimensions
Ø22.5mm
Cap type
bayonet cap
Panel thickness
0.5...7mm
Contact material
copper
Contact plating
nickel plated
Body dimensions
Ø28.5x55.8mm
Gross weight31.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Fuseholders OPTIFUSE,
*
PMG-KB-02-Q2S
0 in TME stock
Net price for quantities from 1 pcs - 17.00 USDGross price for quantities from 1 pcs - 17.00 USD
Net price for quantities from 5 pcs - 15.41 USDGross price for quantities from 5 pcs - 15.41 USD
No. of pieces (Multiplicity: 1)