+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMGD290UCEAX

Transistor: N/P-MOSFET; unipolar; complementary pair; 20/-20V

Manufacturer: NEXPERIA

Manufacturer part number:
PMGD290UCEAX
TME Symbol:
PMGD290UCEAX

Specification

Manufacturer
NEXPERIA
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Kind of transistor
complementary pair
Drain-source voltage
20/-20V
Drain current
450/-320mA
Pulsed drain current
3A
Power dissipation
0.99W
Case
SC88, SOT363, TSSOP6
Gate-source voltage
±8V
On-state resistance
380/850mΩ
Mounting
SMD
Gate charge
0.68/1.14nC
Kind of package
reel, tape
Kind of channel
enhancement
Application
automotive industry
Gross weight0.013 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors NEXPERIA,
*
PMGD290UCEAX
6 in TME stock
Net price for quantities from 1 pcs - 0.38 USDGross price for quantities from 1 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 3 000 pcs