+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMM-02

Power limiter; reactive power,active power; 230VAC; SPST-NO

Manufacturer: ZAMEL

Manufacturer part number:
PMM-02

Alternative designations: EXT10000252

TME Symbol:
PMM-02

Specification

Manufacturer
ZAMEL
Type of automation module
power limiter
Controlled parameter
active power, reactive power
Kind of output 1
SPST-NO
Operating temperature
-20...60°C
IP rating
IP20
Body dimensions
90x17.5x66mm
Electrical parameters of output
250V AC/16A
Number of terminals
4
Supply voltage
  • 230V AC
Additional functions
  • power threshold setting
  • switch-off time setting
Gross weight93.7 g
Certificates
EAN code5903669341932
See other products in this category: Monitoring Relays ZAMEL,
*
PMM-02
2 in TME stock
Net price for quantities from 1 pcs - 36.33 USDGross price for quantities from 1 pcs - 36.33 USD
Net price for quantities from 5 pcs - 34.06 USDGross price for quantities from 5 pcs - 34.06 USD
Net price for quantities from 10 pcs - 31.79 USDGross price for quantities from 10 pcs - 31.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.