+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

485322

Fuse holder; 22x58mm; for DIN rail mounting; 125A; 690VAC; 750VDC

Manufacturer: DF ELECTRIC

Manufacturer part number:
485322
TME Symbol:
PMX22X58-2

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
22x58mm
Mounting
for DIN rail mounting
Maximum current
125A
Rated voltage
690V AC/750V DC
Number of poles
2
Colour
grey
IP rating
IP20
Additional functions
microswitch
Manufacturer series
PMX
Fuse accessories application
cylindrical fuses
Operating temperature
-20...70°C
Gross weight332.75 g
Certificates
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
485322
39 in TME stock
Net price for quantities from 1 pcs - 32.05 USDGross price for quantities from 1 pcs - 32.05 USD
Net price for quantities from 3 pcs - 29.90 USDGross price for quantities from 3 pcs - 29.90 USD
Net price for quantities from 6 pcs - 26.58 USDGross price for quantities from 6 pcs - 26.58 USD
Net price for quantities from 12 pcs - 24.41 USDGross price for quantities from 12 pcs - 24.41 USD
Net price for quantities from 24 pcs - 22.09 USDGross price for quantities from 24 pcs - 22.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs