+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PNM-10

Voltage monitoring relay; undervoltage,overvoltage; 230VAC

Manufacturer: ZAMEL

Manufacturer part number:
PNM-10

Alternative designations: EXT10000103

TME Symbol:
PNM-10

Specification

Manufacturer
ZAMEL
Type of automation module
voltage monitoring relay
Controlled parameter
overvoltage, undervoltage
Mounting
for DIN rail mounting
Manufacturer series
PNM
Additional functions
LED status indicator
Kind of output 1
SPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 10A
Leads
screw terminals
IP rating
IP20
Supply voltage
  • 230V AC
Power supply
  • from tested wiring system
Schematic diagram
Gross weight78.05 g
EAN code5903669021865
See other products in this category: Monitoring Relays ZAMEL,
See other products from this series.:
*
PNM-10
7 in TME stock
Net price for quantities from 1 pcs - 33.89 USDGross price for quantities from 1 pcs - 33.89 USD
Net price for quantities from 5 pcs - 31.78 USDGross price for quantities from 5 pcs - 31.78 USD
Net price for quantities from 10 pcs - 29.66 USDGross price for quantities from 10 pcs - 29.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 15 pcs