+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PNM-31

Voltage monitoring relay; 230/400VAC; for DIN rail mounting

Manufacturer: ZAMEL

Manufacturer part number:
PNM-31

Alternative designations: EXT10000105

TME Symbol:
PNM-31

Specification

Manufacturer
ZAMEL
Type of automation module
voltage monitoring relay
Controlled parameter
overvoltage, phase asymmetry, phase sequence, undervoltage
Mounting
for DIN rail mounting
Manufacturer series
PNM
Additional functions
LED status indicator
Kind of output 1
SPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 16A
Leads
screw terminals
IP rating
IP20
Supply voltage
  • 230/400V AC
Power supply
  • from tested wiring system
Schematic diagram
Gross weight114.3 g
EAN code5903669007593
See other products in this category: Monitoring Relays ZAMEL,
See other products from this series.:
*
PNM-31
4 in TME stock
Net price for quantities from 1 pcs - 54.68 USDGross price for quantities from 1 pcs - 54.68 USD
Net price for quantities from 5 pcs - 51.26 USDGross price for quantities from 5 pcs - 51.26 USD
Net price for quantities from 10 pcs - 47.84 USDGross price for quantities from 10 pcs - 47.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.