+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8000004223

Enclosure: junction box; X: 75mm; Y: 80mm; Z: 55mm; polyester; black


Manufacturer: WEIDMÜLLER

Manufacturer part number:
8000004223

Alternative designations: KLIPPON POK1 M16ACSS EX

TME Symbol:
POK1-M16ACSS-EX

Specification

Manufacturer
WEIDMÜLLER
Type of enclosure
junction box
Dimension X
75mm
Dimension Y
80mm
Dimension Z
55mm
Enclosure material
polyester
Body colour
black
Manufacturer series
Klippon® POK EX
Cover colour
black
Kit contents
screw terminals
Conform to the norm
ATEX II 2GD T85°C Ex e ll T6
Number of gland holes
4
Fastening thread
M16x1,5
Gross weight526 g
Certificates
See other products in this category: Junction boxes WEIDMÜLLER,
See other products from this series.:
*
8000004223
0 in TME stock
Net price for quantities from 1 pcs - 176.71 USDGross price for quantities from 1 pcs - 176.71 USD
Net price for quantities from 5 pcs - 166.71 USDGross price for quantities from 5 pcs - 166.71 USD
Net price for quantities from 10 pcs - 155.60 USDGross price for quantities from 10 pcs - 155.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.