+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8000004226

Enclosure: junction box; X: 75mm; Y: 160mm; Z: 56mm; polyester; black


Manufacturer: WEIDMÜLLER

Manufacturer part number:
8000004226

Alternative designations: KLIPPON POK3 M20BCSS EX

TME Symbol:
POK3-M20BCSS-EX

Specification

Manufacturer
WEIDMÜLLER
Type of enclosure
junction box
Dimension X
75mm
Dimension Y
160mm
Dimension Z
56mm
Enclosure material
polyester
Body colour
black
Manufacturer series
Klippon® POK EX
Cover colour
black
Kit contents
screw terminals
Conform to the norm
ATEX II 2GD T85°C Ex e ll T6
Number of gland holes
8
Fastening thread
M20x1,5
Gross weight560 g
Certificates
See other products in this category: Junction boxes WEIDMÜLLER,
See other products from this series.:
*
8000004226
0 in TME stock
Net price for quantities from 1 pcs - 195.84 USDGross price for quantities from 1 pcs - 195.84 USD
Net price for quantities from 5 pcs - 183.59 USDGross price for quantities from 5 pcs - 183.59 USD
Net price for quantities from 10 pcs - 171.35 USDGross price for quantities from 10 pcs - 171.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.