+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POLOLU-2129

Sensor: position; accelerometer,gyroscope; 2.5÷5.5VDC; I2C,SPI


Manufacturer: POLOLU

Manufacturer part number:
POLOLU-2129
TME Symbol:
POLOLU-2129

Specification

Manufacturer
POLOLU
Type of sensor
position
Kind of sensor
accelerometer, gyroscope
Integrated circuit
L3GD20H
Gyroscope measuring range
±245°/s, ±500°/s, ±2000°/s
Information
product is not a working device, but only component
Supply voltage
  • 2.5...5.5V DC
Interface
  • I2C
  • SPI
Gross weight2.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Position Sensors POLOLU,
*
POLOLU-2129
3 in TME stock
Net price for quantities from 1 pcs - 26.80 USDGross price for quantities from 1 pcs - 26.80 USD
Net price for quantities from 3 pcs - 23.71 USDGross price for quantities from 3 pcs - 23.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.