+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A-STAR 328PB MICRO 5V 16MHZ

A-Star Micro; LDO; pin strips; ATmega328PB; Usup: 5.5÷15VDC; PWM: 9


Manufacturer: POLOLU

Manufacturer part number:
A-STAR 328PB MICRO 5V 16MHZ
TME Symbol:
POLOLU-3160

Specification

Manufacturer
POLOLU
Type of development kit
A-Star Micro
Kind of voltage regulator
LDO
Connection
pin strips
Microcontroller
ATmega328PB
Number of PWM channels
9
Number of inputs/outputs
24
Number of analog inputs
8
Additional functions
LED
Board dimensions
17.8x33mm
Operating voltage
5V DC
Clock frequency
16MHz
Information
product is not a working device, but only component
Supply voltage
  • 5.5...15V DC
Kit contents
  • connectors
  • module
Gross weight5.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Programmable Controllers POLOLU,
*
A-STAR 328PB MICRO 5V 16MHZ
6 in TME stock
Net price for quantities from 1 pcs - 12.91 USDGross price for quantities from 1 pcs - 12.91 USD
Net price for quantities from 3 pcs - 11.41 USDGross price for quantities from 3 pcs - 11.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.