+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ROMI CHASSIS KIT - RED

Wheeled chassis; red; 3÷6VDC; Mot.qty: 2; Ioper: 130mA; Imax: 1.25A


Manufacturer: POLOLU

Manufacturer part number:
ROMI CHASSIS KIT - RED
TME Symbol:
POLOLU-3502

Specification

Manufacturer
POLOLU
Type of robotics accessories
wheeled chassis
Colour
red
Number of motors
2
Operating current
0.13A
Wheel number
2
Maximum current
1.25A
Information
product is not a working device, but only component
Gear
120:1
Application - series/manufacturer
POLOLU Romi
Supply voltage
  • 3...6V DC
Kit contents
  • 2x motor clip
  • 2x wheel 70x8mm (white)
  • ball
  • battery contact set
  • gearmotor 120:1 HP x2
  • Romi chassis
Caution!
  • Current value specified for 1 motor
Gross weight167.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Frames and Chassis POLOLU,
*
ROMI CHASSIS KIT - RED
5 in TME stock
Net price for quantities from 1 set - 8.06 USDGross price for quantities from 1 set - 8.06 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts