+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5001

Robot: line follower; 3pi+; uP: RP2040; IC: DRV8838; Trans: 30: 1


Manufacturer: POLOLU

Manufacturer part number:
5001
TME Symbol:
POLOLU-5001

Specification

Manufacturer
POLOLU
Type of Robot
line follower
Manufacturer series
3pi+
Processor
RP2040
Integrated circuit
DRV8838
Gear
30:1
Dimensions
97x96x35mm
Gross weight160.85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Frames and Chassis POLOLU,
See other products from this series.:
*
5001
1 in TME stock
Net price for quantities from 1 pcs - 206.00 USDGross price for quantities from 1 pcs - 206.00 USD
Net price for quantities from 3 pcs - 182.00 USDGross price for quantities from 3 pcs - 182.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.