+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5309A

Test leads; Inom: 10A; Len: 1.219m; black,red


Manufacturer: POMONA

Manufacturer part number:
5309A
TME Symbol:
POM-5309A

Specification

Manufacturer
POMONA
Type of test accessories
test leads
Current rating
10A
Cable length
1.219m
Colour
black, red
Wire insulation material
polypropylene
Test lead configuration
  • banana plug with axial and transversal socket 4mm x2
  • probe tip x2
Gross weight104.79 g
See other products in this category: Test Leads - Sets POMONA,
*
5309A
0 in TME stock
Net price for quantities from 1 set - 35.60 USDGross price for quantities from 1 set - 35.60 USD
Net price for quantities from 3 set - 34.07 USDGross price for quantities from 3 set - 34.07 USD
Net price for quantities from 10 set - 32.34 USDGross price for quantities from 10 set - 32.34 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.