+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5418-2

Clip-on probe; pincers type; 5A; 300VDC; red; Plating: gold-plated


Manufacturer: POMONA

Manufacturer part number:
5418-2
TME Symbol:
POM-5418-2

Specification

Manufacturer
POMONA
Type of test accessories
clip-on probe
Kind of clip-on probe
pincers type
Current rating
5A
Rated voltage
300V DC
Colour
red
Grip capacity
max. 2.29mm
Insulator material
polyamide
Contact material
beryllium copper
Contact plating
gold-plated
Mounting
soldered
Operating temperature
max. 80°C
Dimensions
Gross weight4.7 g
Certificates
See other products in this category: Test hooks POMONA,
*
5418-2
12 in TME stock
Net price for quantities from 1 pcs - 7.97 USDGross price for quantities from 1 pcs - 7.97 USD
Net price for quantities from 3 pcs - 7.55 USDGross price for quantities from 3 pcs - 7.55 USD
Net price for quantities from 10 pcs - 7.14 USDGross price for quantities from 10 pcs - 7.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.