+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5519A

Test leads; Urated: 1kV; Inom: 10A; Len: 1.22m; black,red


Manufacturer: POMONA

Manufacturer part number:
5519A
TME Symbol:
POM-5519A

Specification

Manufacturer
POMONA
Type of test accessories
test leads
Rated voltage
1kV
Current rating
10A
Cable length
1.22m
Colour
black, red
Tip material
nickel plated brass
Probe length
140.72mm
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Gross weight117.2 g
See other products in this category: Test Leads - Sets POMONA,
*
5519A
4 in TME stock
Net price for quantities from 1 set - 33.52 USDGross price for quantities from 1 set - 33.52 USD
Net price for quantities from 10 set - 31.00 USDGross price for quantities from 10 set - 31.00 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.