+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5523

Test leads; Urated: 30VAC; Urated: 60VDC; Inom: 5A; Len: 0.6096m


Manufacturer: POMONA

Manufacturer part number:
5523
TME Symbol:
POM-5523

Specification

Manufacturer
POMONA
Type of test accessories
test leads
Rated voltage
30V AC/60V DC
Current rating
5A
Cable length
0.6096m
Kit contents
3781-24 x10
Operating temperature
max. 102°C
Related items
POM-3781-24-1, POM-3781-24-2, POM-3781-24-3, POM-3781-24-4, POM-3781-24-5, POM-3781-24-6, POM-3781-24-7, POM-3781-24-8, POM-3781-24-9, POM-3781-24-0
Quantity in set/package
10pcs.
Test lead configuration
  • both sides
  • clip-on hook probe
Gross weight116.2 g
See other products in this category: Test Leads - Sets POMONA,
*
5523
0 in TME stock
Net price for quantities from 1 set - 89.45 USDGross price for quantities from 1 set - 89.45 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.