+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5525

Test lead; Urated: 30VAC; Urated: 60VDC; Inom: 3A; Len: 0.61m; 10pcs.


Manufacturer: POMONA

Manufacturer part number:
5525
TME Symbol:
POM-5525

Specification

Manufacturer
POMONA
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Current rating
3A
Cable length
0.61m
Insulator material
polyamide
Operating temperature
max. 102°C
Quantity in set/package
10pcs.
Contact material
beryllium copper
Test lead configuration
  • both sides
  • clip-on hook probe
Gross weight85.71 g
See other products in this category: Test Leads - Sets POMONA,
*
5525
0 in TME stock
Net price for quantities from 1 set - 147.21 USDGross price for quantities from 1 set - 147.21 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.