+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5898

Test lead: kit; Urated: 1kV; Inom: 10A; Len: 1.22m; black,red


Manufacturer: POMONA

Manufacturer part number:
5898
TME Symbol:
POM-5898

Specification

Manufacturer
POMONA
Type of test lead
kit
Rated voltage
1kV
Current rating
10A
Cable length
1.22m
Colour
black, red
Probe length
142.24mm
Test lead configuration
  • banana plug 4mm
  • probe tip
Gross weight116.8 g
See other products in this category: Test Leads - Sets POMONA,
*
5898
4 in TME stock
Net price for quantities from 1 set - 34.96 USDGross price for quantities from 1 set - 34.96 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.