+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5907A

Test leads; Urated: 1kV; Inom: 10A; Len: 1.219m; insulated; -20÷55°C


Manufacturer: POMONA

Manufacturer part number:
5907A
TME Symbol:
POM-5907A

Specification

Manufacturer
POMONA
Type of test accessories
test leads
Rated voltage
1kV
Current rating
10A
Cable length
1.219m
Connector variant
insulated
Colour
black, red
Wire insulation material
silicone
Conform to the norm
CAT III 1000V EN 61010
Operating temperature
-20...55°C
Quantity in set/package
2pcs.
Contact material
beryllium copper
Contact plating
nickel plated
Test lead configuration
  • angular banana plug 4mm
  • banana plug 4mm
Gross weight89.72 g
See other products in this category: Test Leads - Sets POMONA,
*
5907A
7 in TME stock
Net price for quantities from 1 set - 28.11 USDGross price for quantities from 1 set - 28.11 USD
Net price for quantities from 3 set - 27.76 USDGross price for quantities from 3 set - 27.76 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.