+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5912B

Clip-on probe; crocodile; 10A; 1kVDC; red and black; L: 166mm


Manufacturer: POMONA

Manufacturer part number:
5912B
TME Symbol:
POM-5912B

Specification

Manufacturer
POMONA
Type of test accessories
clip-on probe
Kind of clip-on probe
crocodile
Current rating
10A
Rated voltage
1kV DC
Colour
red and black
Conform to the norm
CAT III 1000V EN 61010
Length
166mm
Jaw capacity
17.78mm
Quantity in set/package
2pcs.
Gross weight100 g
See other products in this category: Test hooks POMONA,
*
5912B
0 in TME stock
Net price for quantities from 1 set - 54.13 USDGross price for quantities from 1 set - 54.13 USD
Net price for quantities from 3 set - 51.79 USDGross price for quantities from 3 set - 51.79 USD
Net price for quantities from 10 set - 48.78 USDGross price for quantities from 10 set - 48.78 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.