+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5940

Test leads; Urated: 45V; Inom: 5A; brown,black,red,orange,yellow


Manufacturer: POMONA

Manufacturer part number:
5940
TME Symbol:
POM-5940

Specification

Manufacturer
POMONA
Type of test accessories
test leads
Rated voltage
45V
Current rating
5A
Colour
black, brown, orange, red, yellow
Tip material
gold plated beryllium copper
Test lead configuration
  • banana plug 2mm x5
  • crocodile clip
  • Kelvin vice x2
Gross weight250 g
See other products in this category: Test Leads - Sets POMONA,
*
5940
0 in TME stock
Net price for quantities from 1 pcs - 381.87 USDGross price for quantities from 1 pcs - 381.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.